Schneider Electric Harmony Series Contact Block, 600V, 1 NO/1 NC
- RS Stock No.:
- 220-5198
- Mfr. Part No.:
- XACS105
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$56.43
(exc. GST)
$62.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.43 |
*price indicative
- RS Stock No.:
- 220-5198
- Mfr. Part No.:
- XACS105
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Contact Block | |
| Block Type | Contact Block | |
| Voltage | 600V | |
| Series | Harmony | |
| Contact Configuration | 1 NO/1 NC | |
| LED Included | No | |
| Terminal Type | Screw Clamp | |
| Current Rating | 3A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2, UL 508, EN/IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Contact Block | ||
Block Type Contact Block | ||
Voltage 600V | ||
Series Harmony | ||
Contact Configuration 1 NO/1 NC | ||
LED Included No | ||
Terminal Type Screw Clamp | ||
Current Rating 3A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2, UL 508, EN/IEC 60947-5-1 | ||
- COO (Country of Origin):
- CZ
Schneider Electric XACS Series Push Button Contact Block, 1NO/NC Contact Configuration, Screw Clamp Terminal Type - XACS105
This push button contact Block is a key component designed for industrial applications, facilitating efficient control and function in various electrical systems. Engineered for compatibility with XACA push button devices, it features a 1NO/NC contact configuration to Streamline operational demands. Constructed with a reliable screw clamp Terminal type, this contact Block ensures a secure and robust connection in dynamic environments.
Features & Benefits
• Incorporates screw clamp Terminal blocks for secure wiring
• Simple installation process aids in reducing downtime
• Ideal for industrial push button accessories enhancing overall performance
• Part of Schneider Electrics XACS series ensuring quality standards
• Simple installation process aids in reducing downtime
• Ideal for industrial push button accessories enhancing overall performance
• Part of Schneider Electrics XACS series ensuring quality standards
Applications
• Essential for integrating with XACA push buttons in control panels
• Suitable for use in automation systems requiring reliable action
• Functions effectively in manufacturing equipment and machinery control
• Utilised in electrical control where Compact components are needed
• Facilitates operation in both electronic and mechanical environments
• Suitable for use in automation systems requiring reliable action
• Functions effectively in manufacturing equipment and machinery control
• Utilised in electrical control where Compact components are needed
• Facilitates operation in both electronic and mechanical environments
How does the contact configuration enhance versatility?
The 1NO/NC configuration allows for both normally open and normally closed applications, enabling diverse operational functionalities tailored to specific requirements.
What wiring methods can I use to connect this component?
The product features screw clamp terminals which allow for straightforward wiring connections, improving stability and ease of maintenance in high-demand environments.
Can this component handle varying environmental conditions?
Designed for industrial settings, the robust construction helps maintain performance under various conditions, making it suitable for environments with fluctuating operations.
What maintenance is required to ensure optimal performance?
Regular inspections of the wiring connections are recommended to ensure they remain secure and free from corrosion, aiding in consistent operation.
- RS Stock No. 6093165
- Mfr. Part No. ZB5AZ105
Each
$62.72
- RS Stock No. 3310192
- Mfr. Part No. ZB4BZ105
Each
$60.40
- RS Stock No. 2211970
- Mfr. Part No. ZB4BZ106
Each
$64.80
- RS Stock No. 6096827
- Mfr. Part No. XENG1191
Each
$93.21
Related links
- Schneider Electric Harmony Series Contact Block 1 NC
- Schneider Electric Harmony Series Contact Block 1 NO/2 NC
- Schneider Electric Harmony Series Contact Block 1 NO/1 NC
- Schneider Electric Harmony Series Contact Block 1 CO
- Schneider Electric Harmony Series Contact Block 1 NO
- Schneider Electric Harmony Series Contact Block 2 NO/1 NC
- Schneider Electric Harmony Series Contact Block 2 NC
- Schneider Electric Harmony Series Contact Block White Black Light, 2 NC











