Schneider Electric Harmony Series Contact Block, 30V, 1 NO
- RS Stock No.:
- 724-9561
- Mfr. Part No.:
- ZBE501
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$59.95
(exc. GST)
$65.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $59.95 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 724-9561
- Mfr. Part No.:
- ZBE501
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact Block | |
| Product Type | Contact Block | |
| Voltage | 30V | |
| Series | Harmony | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | No | |
| Current Rating | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60529, IEC 60068-2-6, IEC 60068-2-27, EN/IEC 60947-5-1, EN 60947-1 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact Block | ||
Product Type Contact Block | ||
Voltage 30V | ||
Series Harmony | ||
Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Body/Fixing Collar Included No | ||
Current Rating 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60529, IEC 60068-2-6, IEC 60068-2-27, EN/IEC 60947-5-1, EN 60947-1 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
High Power Switching Contact Blocks
Note
- RS Stock No. 7249568
- Mfr. Part No. ZBE503
- RS Stock No. 7468967
- Mfr. Part No. ZBE1016P
- RS Stock No. 7469009
- Mfr. Part No. XACS101
- RS Stock No. 2564898
- Mfr. Part No. ZBE101TQ
Related links
- Schneider Electric Harmony Series Contact Block 1 NC
- Schneider Electric Harmony Series Contact Block 1 NO/1 NC
- Schneider Electric Harmony Series Contact Block 3 NO
- Schneider Electric Harmony Series Contact Block 2 NO
- Schneider Electric Harmony Series Contact Block 1 NO/1 CO
- Schneider Electric Harmony Series Contact Block 2 NO
- Schneider Electric Harmony Series Contact Block
- Schneider Electric Harmony Series Contact Block 1 NO/1 CO









