Schneider Electric Harmony Series Contact & Light Block, 600V, White Light, 1 NO
- RS Stock No.:
- 273-2130
- Mfr. Part No.:
- ZB5AW0G11
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$122.36
(exc. GST)
$134.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.36 |
*price indicative
- RS Stock No.:
- 273-2130
- Mfr. Part No.:
- ZB5AW0G11
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Contact Block | |
| Block Type | Contact & Light Block | |
| Voltage | 600V | |
| Illumination Colour | White | |
| Series | Harmony | |
| Contact Configuration | 1 NO | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw Clamp | |
| Body/Fixing Collar Included | Yes | |
| Current Rating | 6A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-5-1, EN/IEC 60947-1, EN/IEC 60947-5-4, IEC 61000-4-4, IEC 61000-4-3, IEC 60068-2-6, IEC 60068-2-27, IEC 55011 | |
| Height | 42mm | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Contact Block | ||
Block Type Contact & Light Block | ||
Voltage 600V | ||
Illumination Colour White | ||
Series Harmony | ||
Contact Configuration 1 NO | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw Clamp | ||
Body/Fixing Collar Included Yes | ||
Current Rating 6A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-5-1, EN/IEC 60947-1, EN/IEC 60947-5-4, IEC 61000-4-4, IEC 61000-4-3, IEC 60068-2-6, IEC 60068-2-27, IEC 55011 | ||
Height 42mm | ||
Width 30mm | ||
- COO (Country of Origin):
- FR
Schneider Electric Series ZB Push Button Contact Block, 600V Voltage Rating, 1 NO Contact Configuration - ZB5AW0G11
This push button contact Block is designed for versatile applications in automation and electrical systems. Built by Schneider Electric, this product features a contact and light Block configuration, allowing for seamless integration in various setups. With a voltage rating of 600V and a current rating of 6A, it ensures efficient operation while providing a visually distinct white LED illumination.
Features & Benefits
• Designed with LED illumination for enhanced visibility
• Includes a screw clamp Terminal Block for secure connections
• Offers a contact configuration of 1 normally open for simplicity
• Suitable for use in both general and specific applications
• Includes a screw clamp Terminal Block for secure connections
• Offers a contact configuration of 1 normally open for simplicity
• Suitable for use in both general and specific applications
Applications
• Utilised in industrial control systems for motor
• Employed in lighting controls for added visibility and accessibility
• Ideal for alarm systems requiring clear signalling functions
• Used in machinery where reliable switching is essential
• Employed in lighting controls for added visibility and accessibility
• Ideal for alarm systems requiring clear signalling functions
• Used in machinery where reliable switching is essential
What type of Terminal connection does this product use?
This product features a screw clamp Terminal connection, which ensures a secure and stable Interface for various wiring applications, making it user-friendly and reliable.
What is the significance of the illumination colour?
The white LED illumination provides excellent visibility, which is especially beneficial in dimly lit environments. This feature ensures that the push button is easily locatable during operation.
What current capacity should be considered when using this product?
The current rating of 6A indicates the maximum load it can handle reliably, making it suitable for a range of electrical applications while ensuring safety and efficiency.
How does this product enhance operational efficiency in automation?
With its designed LED illumination and robust design, it allows for quicker identification and response in critical applications, thus improving the overall speed and effectiveness of systems in which it is integrated.
Related links
- Schneider Electric Harmony Series Contact Block White Black Light, 2 NC
- Schneider Electric ZB5 Series Contact Block White Light
- Schneider Electric XB4 Series Light Block White Light
- Schneider Electric Harmony Series Contact & Light Block 1 NO
- Schneider Electric Harmony Series Contact & Light Block White Light, 1 NC
- Schneider Electric Harmony Series Contact & Light Block 1 NO/1 NC
- Schneider Electric Harmony Series Contact & Light Block 24 V 1 NO/1 NC
- Schneider Electric Harmony Series Contact Block SPDT
