ABB MLBL Series Light Block, 24 V ac, 24V dc, Green Light

Subtotal (1 unit)*

$37.79

(exc. GST)

$41.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.79

*price indicative

RS Stock No.:
237-2999
Mfr. Part No.:
1SFA611621R2012 MLBL-01BG
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Block Type

Light Block

Product Type

LED Block

Voltage

24V ac, 24V ac

Illumination Colour

Green

Series

MLBL

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Width

10mm

Height

44mm

Length

42mm

COO (Country of Origin):
CN

ABB MLBL Series LED Block, 24V Voltage, Green Illumination - 1SFA611621R2012 MLBL-01BG


This LED Block is a Compact illumination module intended for control panels and industrial equipment, providing clear Visual signalling in electrical and automation environments. It operates from a 24V AC/DC supply and is designed with a screw‑terminal Interface for straightforward integration into existing assemblies. The unit features a green LED indicator and is suitable for use across a broad ambient temperature range.

Features and Benefits:


• Green LED illumination for Rapid status identification
• Screw terminals allow secure electrical connection under vibration
• RoHS‑compliant construction minimises hazardous substances
• Wide ambient temperature rating supports harsh‑site operation
• LED included providing immediate readiness at installation

Applications


• Suitable for control panels requiring 24V Visual status indicators
• Ideal for PLC and switchgear Visual signalling tasks
• Used with industrial automation racks for component status feedback
• Can be used for indicator retrofits in electrical distribution enclosures

What mounting or connection method does it use for panel integration?


Electrical connections are MADE via screw terminals, enabling firm wire clamping and simple replacement without specialised connectors.

How does the unit cope with temperature extremes in plant environments?


It functions across an operating range from -25°C to +70°C, allowing deployment in cold storage areas and warm plant rooms.

Is the illumination component supplied with the unit or must it be ordered separately?


The module includes the LED element, so it is operational upon installation without additional parts.

What physical form factor should installers expect for tight spaces?


The Block presents a very small footprint, with dimensions approximately 0.042 m in length and 0.044 m in height and a 10mm width for dense panel layouts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy