ABB MLBL Series Light Block, 230V ac, Green Light
- RS Stock No.:
- 237-3026
- Mfr. Part No.:
- 1SFA611621R2072 MLBL-07BG
- Brand:
- ABB
Subtotal (1 box of 10 units)*
$372.23
(exc. GST)
$409.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $372.23 | $37.223 |
*price indicative
- RS Stock No.:
- 237-3026
- Mfr. Part No.:
- 1SFA611621R2072 MLBL-07BG
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Block Type | Light Block | |
| Product Type | Contact & Light Block | |
| Voltage | 230V ac | |
| Illumination Colour | Green | |
| Series | MLBL | |
| Illumination Type | LED | |
| Terminal Type | Screw | |
| Current Rating | 9.4mA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Block Type Light Block | ||
Product Type Contact & Light Block | ||
Voltage 230V ac | ||
Illumination Colour Green | ||
Series MLBL | ||
Illumination Type LED | ||
Terminal Type Screw | ||
Current Rating 9.4mA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The ABB MLBL series is the modular LED block have 230 V ac rated operational voltage. This LED block is green illuminated. This LED block have screw type terminal and block have rear type mounting.
Terminals IP20
Connection type is screw clamp
Luminance is 1500 lm
Related links
- ABB MLBL Series Light Block Green Light
- ABB MLBL Series Light Block 130 V ac, Green Light
- ABB ABB Modular Series Light Block Green Light
- ABB MLBL Series Light Block Blue Light
- ABB MLBL Series Light Block Yellow Light
- ABB MLBL Series Light Block White Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Green Light
- ABB MLBL Series Light Block Blue Light