ABB MLBL Series Light Block, 415V, Green Light

Subtotal (1 box of 1 unit)*

$38.18

(exc. GST)

$42.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$38.18

*price indicative

RS Stock No.:
231-9404
Mfr. Part No.:
1SFA611621R1092 MLBL-09G
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Block Type

Light Block

Product Type

LED Block

Voltage

415V

Illumination Colour

Green

Series

MLBL

Illumination Type

LED

Terminal Type

Screw

Current Rating

11.2mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

CCC, CE, USA, DNV GL, UL, cULus, RoHS, EAC

Width

10mm

Height

40mm

Length

40mm

COO (Country of Origin):
CN
The ABB Modular LED blocks for front mounting. The ABB pilot devices are part of the comprehensive ABB program of high quality low voltage products and Systems for buildings, industries and OEMs.

Integrated LED

Screw Terminals

Green Illuminated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy