ABB MLBL Series Light Block, 380V ac, Yellow Light
- RS Stock No.:
- 237-2989
- Mfr. Part No.:
- 1SFA611621R1083 MLBL-08Y
- Brand:
- ABB
Subtotal (1 unit)*
$38.49
(exc. GST)
$42.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.49 |
*price indicative
- RS Stock No.:
- 237-2989
- Mfr. Part No.:
- 1SFA611621R1083 MLBL-08Y
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contact & Light Block | |
| Block Type | Light Block | |
| Voltage | 380V ac | |
| Illumination Colour | Yellow | |
| Series | MLBL | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Current Rating | 10.2mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, CE, CCC, RoHS, UL, cULus | |
| Width | 10mm | |
| Length | 42mm | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contact & Light Block | ||
Block Type Light Block | ||
Voltage 380V ac | ||
Illumination Colour Yellow | ||
Series MLBL | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Current Rating 10.2mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, CE, CCC, RoHS, UL, cULus | ||
Width 10mm | ||
Length 42mm | ||
Height 44mm | ||
- COO (Country of Origin):
- CN
The ABB MLBL series is the modular LED block have 380 V ac rated operational voltage. This LED block is yellow illuminated. This LED block have screw type terminal and block have front type mounting.
Terminals IP20
Connection type is screw clamp
Luminance is 300 millicandela
Related links
- ABB MLBL Series Light Block Yellow Light
- ABB MLBL Series Light Block Red Light
- ABB MLBL Series Light Block Blue Light
- ABB MLBL Series Light Block White Light
- ABB MLBL Series Light Block Green Light
- ABB MLBL Series Light Block Yellow Light
- ABB MLBL Series Light Block Yellow Light
- ABB MLBL Series Light Block 130 V ac, Yellow Light