ABB Miniature Circuit Breaker Series Contact Block, 690V, 1 NO/1 NC
- RS Stock No.:
- 232-0288
- Mfr. Part No.:
- 1SFA611610R2110 MCB-01BG
- Brand:
- ABB
Subtotal (1 box of 10 units)*
$842.57
(exc. GST)
$926.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $842.57 | $84.257 |
*price indicative
- RS Stock No.:
- 232-0288
- Mfr. Part No.:
- 1SFA611610R2110 MCB-01BG
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contact Block | |
| Block Type | Contact Block | |
| Voltage | 690V | |
| Series | Miniature Circuit Breaker | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, RoHS, USA, CCC, cULus, UL | |
| Width | 10mm | |
| Height | 40mm | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contact Block | ||
Block Type Contact Block | ||
Voltage 690V | ||
Series Miniature Circuit Breaker | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, RoHS, USA, CCC, cULus, UL | ||
Width 10mm | ||
Height 40mm | ||
Length 30mm | ||
- COO (Country of Origin):
- SE
The ABB modular contact block used with MP1, MP2, MP3,MP4 and MPD.
Screw terminals
Non-illuminated
Related links
- ABB Miniature Circuit Breaker Series Contact Block 2 NO/2 NC
- ABB Miniature Circuit Breaker Series Contact Block 1 NO/1 NC
- ABB Miniature Circuit Breaker Series Contact Block 1 CO
- ABB Miniature Circuit Breaker Series Contact Block 1 NC
- ABB Miniature Circuit Breaker Series Contact Block 1 NO
- ABB MLBL Series Light Block Green Light
- ABB ABB Modular Series Contact Block 1 NC
- ABB ABB Modular Series Contact Block 2 NC