ABB Miniature Circuit Breaker Series Contact Block, 690V, 1 CO

Subtotal (1 unit)*

$141.55

(exc. GST)

$155.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.55

*price indicative

RS Stock No.:
231-9393
Mfr. Part No.:
1SFA611610R1120 MCB-02G
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contact Block

Block Type

Contact Block

Voltage

690V

Series

Miniature Circuit Breaker

Contact Configuration

1 CO

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

20mm

Standards/Approvals

CCC, CE, cULus, RoHS, UL, USA

Height

40mm

Length

30mm

COO (Country of Origin):
SE
The ABB modular contact block used with MP1, MP2, MP3,MP4 and MPD.

Screw terminals

Non-illuminated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy