ABB MLBL Series Light Block, 24 V ac, 24V dc, Yellow Light

Subtotal (1 unit)*

$37.84

(exc. GST)

$41.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.84

*price indicative

RS Stock No.:
225-5879
Mfr. Part No.:
1SFA611621R1013 MLBL-01Y
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

LED Block

Block Type

Light Block

Voltage

24V ac, 24V ac

Illumination Colour

Yellow

Series

MLBL

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Current Rating

9.9mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

42mm

Height

44mm

Standards/Approvals

CCC, CE, cULus, DNV GL, EAC, RoHS, UL, USA

Width

10mm

ABB MLBL Series LED Block, 24V Voltage, Yellow Illumination - 1SFA611621R1013 MLBL-01Y


This LED Block provides a Compact Visual signalling element for control panels and switchgear, designed to operate from low-voltage AC or DC supplies. It is intended for use in industrial electrical and automation equipment where a clear, low-current yellow indicator is required and where certification across multiple regulatory regimes is necessary.

Features and Benefits:


• Operates from 24V AC/DC for versatile power compatibility
• Draws 9.9mA enabling low-power panel indication
• Yellow illumination for clear status visibility
• Screw Terminal for secure electrical connection
• Rated to function between -25°C and 70°C for wide-temperature use
• Meets multiple safety and conformity marks for regulatory acceptance

Applications


• Suitable for panel-mounted status indication in control cabinets
• Ideal for signalling on PLC input/output modules and relay panels
• Used for Visual alerts on motor starter enclosures
• Can be used for fault and status lamps in marine and offshore control systems
• Suitable for retrofit indication in industrial switchboards

What is the electrical consumption during normal operation?


The device consumes 9.9mA at its rated supply when the indicator is illuminated.

Which Terminal arrangement is provided for wiring?


Electrical connections are MADE via a screw-type Terminal to ensure a positive mechanical and electrical contact.

What environmental range can the indicator withstand while operating?


It is specified to operate reliably from -25°C up to 70°C ambient temperature.

What certifications support use in regulated installations?


It carries multiple approvals including CE, UL, cULus, CCC, DNV GL, EAC and RoHS compliance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy