ABB MLBL Series Light Block, 220V dc, Yellow Light

Subtotal (1 unit)*

$38.49

(exc. GST)

$42.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.49

*price indicative

RS Stock No.:
237-3023
Mfr. Part No.:
1SFA611621R2063
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Block Type

Light Block

Product Type

Contact & Light Block

Voltage

220V dc

Illumination Colour

Yellow

Series

MLBL

Illumination Type

LED

Terminal Type

Screw

Height

40mm

Width

10mm

Standards/Approvals

No

Length

40mm

COO (Country of Origin):
CN
The ABB MLBL series is the modular LED block have 220 V dc rated operational voltage. This LED block is yellow illuminated. This LED block have screw type terminal and block have rear type mounting.

Terminals IP20

Connection type is screw clamp

Luminance is 200 lm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy