ABB MLBL Series Light Block, 24V, Yellow Light
- RS Stock No.:
- 231-9397
- Mfr. Part No.:
- 1SFA611621R1003 MLBL-00Y
- Brand:
- ABB
Subtotal (1 box of 10 units)*
$348.73
(exc. GST)
$383.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $348.73 | $34.873 |
*price indicative
- RS Stock No.:
- 231-9397
- Mfr. Part No.:
- 1SFA611621R1003 MLBL-00Y
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | LED Block | |
| Block Type | Light Block | |
| Voltage | 24V | |
| Illumination Colour | Yellow | |
| Series | MLBL | |
| Illumination Type | LED | |
| Terminal Type | Screw | |
| Current Rating | 12mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CCC, CE, cULus, DNV GL, EAC, RoHS, UL, USA | |
| Height | 40mm | |
| Length | 40mm | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type LED Block | ||
Block Type Light Block | ||
Voltage 24V | ||
Illumination Colour Yellow | ||
Series MLBL | ||
Illumination Type LED | ||
Terminal Type Screw | ||
Current Rating 12mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CCC, CE, cULus, DNV GL, EAC, RoHS, UL, USA | ||
Height 40mm | ||
Length 40mm | ||
Width 10mm | ||
- COO (Country of Origin):
- CN
The ABB Modular LED blocks for front mounting. The ABB pilot devices are part of the comprehensive ABB program of high quality low voltage products and Systems for buildings, industries and OEMs.
Integrated LED
Screw Terminals
Related links
- ABB MLBL Series Light Block Yellow Light
- BACO BACO Series Light Block Yellow Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Yellow Light
- Siemens SIRIUS ACT Series Light Block Yellow Light
- Schneider Electric Harmony Series Contact & Light Block Yellow Light, 1 NO/1 NC
- ABB MLBL Series Light Block Yellow Light
- ABB MLBL Series Light Block Yellow Light
- ABB MLBL Series Light Block Yellow Light