Schneider Electric Harmony Series Contact Block, 600V, 1 NO
- RS Stock No.:
- 220-5268
- Mfr. Part No.:
- ZB2BE201
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$70.82
(exc. GST)
$77.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship
- Plus 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.82 |
*price indicative
- RS Stock No.:
- 220-5268
- Mfr. Part No.:
- ZB2BE201
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contact Block | |
| Block Type | Contact Block | |
| Voltage | 600V | |
| Series | Harmony | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Current Rating | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 15mm | |
| Width | 40mm | |
| Standards/Approvals | UL 508, CSA C22.2 No 14, EN/IEC 60204-32, EN/IEC 60947-5-1 | |
| Length | 400m | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contact Block | ||
Block Type Contact Block | ||
Voltage 600V | ||
Series Harmony | ||
Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Current Rating 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 15mm | ||
Width 40mm | ||
Standards/Approvals UL 508, CSA C22.2 No 14, EN/IEC 60204-32, EN/IEC 60947-5-1 | ||
Length 400m | ||
- COO (Country of Origin):
- FR
Schneider Electric ZB2B Series Contact Block, 600V Voltage Rating, Screw Terminal - ZB2BE201
This contact block is a key component for effective control within electrical systems. With a voltage rating of 600V and a current rating of 10A, it provides reliable on/off switching functionality. Its durable design suits a range of applications in automation, electronics, and mechanical industries. This product not only meets performance requirements but also complies with sustainability standards, adding value in modern setups.
Features & Benefits
• Features a 1 NO contact configuration for consistent operation
• Includes screw terminals for secure connections
• Rated for 10A current, catering to high-demand applications
• Supports a maximum voltage of 600V for diverse usage
Applications
• Utilised with various machines requiring dependable on/off control
• Ideal for integration into control panels for power distribution
• Suitable for electromagnetic devices within automation systems
• Employed in connectivity solutions across electrical assemblies
How can I ensure a secure installation?
For optimal performance, effectively utilise the screw terminal connections, ensuring they are tightened properly to prevent loosening over time.
Is this product compatible with other series components?
Yes, this contact block is part of the ZB2B series and designed for compatibility with various components within that series.
Can it be used in high current applications?
With its 10A current rating, it is suitable for high current applications, ensuring efficient switching performance.
Related links
- Schneider Electric Harmony Series Contact Block 1 CO
- Schneider Electric Harmony Series Contact Block 1 NO
- Schneider Electric Harmony Series Contact Block 1 NC
- Schneider Electric Harmony Series Contact Block 1 NO/1 NC
- Schneider Electric Harmony Series Contact Block 1 NO/2 NC
- Schneider Electric Harmony Series Contact Block SPDT
- Schneider Electric Harmony Series Contact Block 4 NO
- Schneider Electric Harmony Series Contact Block SPST
