Schneider Electric Harmony Series Light Block, 230V, 240 V, White Light
- RS Stock No.:
- 216-4846
- Mfr. Part No.:
- ZBV18M1
- Brand:
- Schneider Electric
Subtotal (1 pack of 5 units)*
$621.30
(exc. GST)
$683.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship
- Plus 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $124.26 | $621.30 |
*price indicative
- RS Stock No.:
- 216-4846
- Mfr. Part No.:
- ZBV18M1
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Block | |
| Block Type | Light Block | |
| Voltage | 230V, 240V | |
| Illumination Colour | White | |
| Series | Harmony | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Current Rating | 14mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 508, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-1, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, CSA C22.2 No 14, CSA, IEC 61000-4-2, IEC 55011, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Block | ||
Block Type Light Block | ||
Voltage 230V, 240V | ||
Illumination Colour White | ||
Series Harmony | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Current Rating 14mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 508, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-1, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, CSA C22.2 No 14, CSA, IEC 61000-4-2, IEC 55011, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric ZBV Series Light Block, 230 to 240 V Voltage Rating, Screw Clamp Terminal - ZBV18M1
This light block is designed for universal applications, operating effectively at a voltage range of 230V to 240V. With a compact design, it integrates seamlessly into various settings, providing consistent white illumination. It features screw clamp terminals for straightforward installation, accommodating different cable sizes and ensuring secure connections. The product contributes to energy efficiency and is equipped with an integral LED for long-lasting performance.
Features & Benefits
• Direct supply enables easy installation
• Voltage rating of 230V to 240V for compatibility
• Screw clamp terminal design facilitates quick connections
• Universal LED provides consistent white illumination
• Green Premium certification supports ecological sustainability
Applications
• Used with automation systems for signalling
• Ideal for electrical control panels
• Suitable for mechanical industry installations
• Utilised in industrial settings for visual alerts
Can it operate effectively within temperatures of -40° to 70°?
Yes, it can function within that temperature range.
Will it consume a lot of current during operation?
No, it only consumes 19mA, making it energy efficient.
Is it resistant to electrical disturbances?
Yes, it withstands surges of 1kV, ensuring reliability.
Related links
- Schneider Electric Harmony Series Light Block 240 V, White Light
- Schneider Electric Harmony Series Light Block 240 V 1 CO
- Schneider Electric XB5 Series Light Block 240 V, White Light
- Schneider Electric Harmony Series Light Block 240 V
- Schneider Electric Harmony Series Light Block White Light
- Schneider Electric Harmony XB4 Series Contact & Light Block White Light, 2 NO
- Schneider Electric Harmony Series Light Block 120 V, White Light
- Schneider Electric Harmony Series Light Block 24 V, White Light
