Schneider Electric Harmony Series Light Block, 230V, 240 V, White Light
- RS Stock No.:
- 212-4950
- Mfr. Part No.:
- ZBVM14
- Brand:
- Schneider Electric
Subtotal (1 pack of 5 units)*
$224.72
(exc. GST)
$247.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $44.944 | $224.72 |
*price indicative
- RS Stock No.:
- 212-4950
- Mfr. Part No.:
- ZBVM14
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Block | |
| Block Type | Light Block | |
| Voltage | 230V, 240V | |
| Illumination Colour | White | |
| Series | Harmony | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Body/Fixing Collar Included | Yes | |
| Current Rating | 14mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14, EN/IEC 60947-1, JIS C8201-5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Block | ||
Block Type Light Block | ||
Voltage 230V, 240V | ||
Illumination Colour White | ||
Series Harmony | ||
Illumination Type LED | ||
LED Included Yes | ||
Body/Fixing Collar Included Yes | ||
Current Rating 14mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14, EN/IEC 60947-1, JIS C8201-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric ZBVM14 is a White light block for head Ø22 mm integral LED plug-in connector which provides a steady signalling.
Mercury Free
IP degree of protection IP20
- RS Stock No. 2164846
- Mfr. Part No. ZBV18M1
Each (In a Pack of 5)
$124.26
- RS Stock No. 3309697
- Mfr. Part No. ZB4BVM1
Each
$85.99
- RS Stock No. 2124924
- Mfr. Part No. ZB5AV3
Each
$145.13
- RS Stock No. 2124916
- Mfr. Part No. ZB4BW0M13
Each
$73.85
Related links
- Schneider Electric Harmony Series Light Block 240 V, White Light
- Schneider Electric Harmony Series Light Block 240 V 1 CO
- Schneider Electric XB5 Series Light Block 240 V, White Light
- Schneider Electric Harmony Series Light Block 240 V
- Schneider Electric Harmony Series Light Block White Light
- Schneider Electric Harmony Series Light Block 120 V, White Light
- Schneider Electric Harmony Series Light Block 24 V, White Light
- Schneider Electric Harmony Series Light Block 120 V 1 NC











