Idec HW Series Contact Block, 110V, 220 V, 24 V, 440 V, 48 V, 50 V, Blue Light, 1 NO
- RS Stock No.:
- 212-6248
- Distrelec Article No.:
- 302-21-459
- Mfr. Part No.:
- HW-P10
- Brand:
- Idec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.68
(exc. GST)
$20.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 33 unit(s) shipping from 24 March 2027
- Plus 110 unit(s) shipping from 31 May 2027
- Plus 70 unit(s) shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $18.68 |
| 3 - 4 | $18.22 |
| 5 + | $17.95 |
*price indicative
- RS Stock No.:
- 212-6248
- Distrelec Article No.:
- 302-21-459
- Mfr. Part No.:
- HW-P10
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Block Type | Contact Block | |
| Product Type | Contact Block | |
| Voltage | 110V, 220V, 24V, 440V, 48V, 50V | |
| Illumination Colour | Blue | |
| Series | HW | |
| Contact Configuration | 1 NO | |
| Illumination Type | Flashing | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, CSA, IEC60947-5-1, CE, UL, TUV, RoHS | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Block Type Contact Block | ||
Product Type Contact Block | ||
Voltage 110V, 220V, 24V, 440V, 48V, 50V | ||
Illumination Colour Blue | ||
Series HW | ||
Contact Configuration 1 NO | ||
Illumination Type Flashing | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, CSA, IEC60947-5-1, CE, UL, TUV, RoHS | ||
The YW Series is an industry standard range of industrial controls with many modern features, compact and lightweight 22mm panel mounting available as a push button (both illuminated and non), selector, pilot light and key switch including IP20 finger safe contact blocks terminated with either screw or our new S3 push in terminal technology.
IDEC YW Series Normally Open Contact block with Push in terminals component item to be used a part of the YW Series pushbutton switch asssembly.
Related links
- Idec HW Series Contact Block 220 V 440 V 50 V 1 NO
- Idec HW Series Contact Block 220 V 440 V 50 V 1 CO
- Idec HW Series Contact Block 220 V 440 V 50 V Purple 1 CO
- Idec HW Series Contact Block 220 V 440 V 50 V Red Light, 1 CO
- Idec HW Series Contact Block 220 V 440 V 50 V Red Light, 1 NC
- Schneider Electric 110V 5000rpm 14 mm Shaft Diameter
- Idec HW Series Push Button Switch Panel DPST IP20, IP65 600 V ac
- Idec HW Series Push Button Switch Panel SPST IP20, IP65 600 V ac
