Idec HW Series Contact Block, 110V, 220 V, 24 V, 440 V, 48 V, 50 V, Blue Light, 1 CO
- RS Stock No.:
- 211-9883
- Mfr. Part No.:
- HW-PW20
- Brand:
- Idec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$275.60
(exc. GST)
$303.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $27.56 | $275.60 |
| 20 - 30 | $26.955 | $269.55 |
| 40 + | $26.377 | $263.77 |
*price indicative
- RS Stock No.:
- 211-9883
- Mfr. Part No.:
- HW-PW20
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Block Type | Contact Block | |
| Product Type | Contact Block | |
| Voltage | 110V, 220V, 24V, 440V, 48V, 50V | |
| Illumination Colour | Blue | |
| Series | HW | |
| Contact Configuration | 1 CO | |
| Illumination Type | Flashing | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, TUV, CE, UL, CSA, IEC 60529, IEC60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Block Type Contact Block | ||
Product Type Contact Block | ||
Voltage 110V, 220V, 24V, 440V, 48V, 50V | ||
Illumination Colour Blue | ||
Series HW | ||
Contact Configuration 1 CO | ||
Illumination Type Flashing | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, TUV, CE, UL, CSA, IEC 60529, IEC60947-5-1 | ||
- COO (Country of Origin):
- JP
The YW Series is an industry standard range of industrial controls with many modern features, compact and lightweight 22mm panel mounting available as a push button (both illuminated and non), selector, pilot light and key switch including IP20 finger safe contact blocks terminated with either screw or our new S3 push in terminal technology.
IDEC YW Series 2 x Normally Open contact block with Push in terminals component item to be used a part of the YW Series pushbutton switch asssembly.
Related links
- Idec HW Series Contact Block 220 V 440 V 50 V 1 CO
- Idec HW Series Contact Block 220 V 440 V 50 V 1 NO
- Idec HW Series Contact Block 220 V 440 V 50 V Purple 1 CO
- Idec HW Series Contact Block 220 V 440 V 50 V Red Light, 1 CO
- Idec HW Series Contact Block 220 V 440 V 50 V Red Light, 1 NC
- Idec HW-U Series Contact Block Green Black Clear Orange White 1 NO
- Idec HW-U Series Contact Block Amber Yellow Pure White White Light, 1 NC
- Idec HW-P10R Series Contact Block Blue Light, 1 NO
