Idec HW-P10R Series Contact Block, 2.5kV, Blue Light, 1 NO
- RS Stock No.:
- 213-3572
- Mfr. Part No.:
- HW-P10R
- Brand:
- Idec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.65
(exc. GST)
$17.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $15.65 |
| 5 - 9 | $15.11 |
| 10 + | $14.42 |
*price indicative
- RS Stock No.:
- 213-3572
- Mfr. Part No.:
- HW-P10R
- Brand:
- Idec
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
| Brand | Idec | |
| Block Type | Contact Block | |
| Product Type | Contact Block | |
| Voltage | 2.5kV | |
| Illumination Colour | Blue | |
| Series | HW-P10R | |
| Contact Configuration | 1 NO | |
| Illumination Type | Incandescent | |
| Terminal Type | Push-in Terminal | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, CSA, TUV, UL | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Block Type Contact Block | ||
Product Type Contact Block | ||
Voltage 2.5kV | ||
Illumination Colour Blue | ||
Series HW-P10R | ||
Contact Configuration 1 NO | ||
Illumination Type Incandescent | ||
Terminal Type Push-in Terminal | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, CSA, TUV, UL | ||
The Idec HW-P10R is a Single pole with normally open contact block S3 push-in terminals
Operating Temperature Non-illuminated –25 to +60°C (no freezing)
LED illuminated –25 to +55°C (no freezing)
Operating Humidity 45 to 85% RH (no condensation)
Storage Temperature –40 to +80°C (no freezing)
Contact Resistance 50 mΩ maximum (initial value)
I
Related links
- Idec HW-PW2R0 Series Contact Block 1 CO
- Idec HW-PW1R1 Series Contact Block 1 NO/1 NC
- Idec HW Series Contact Block 220 V 440 V 50 V 1 NO
- Idec HW Series Contact Block 220 V 440 V 50 V 1 CO
- Idec HW-U Series Contact Block Green Black Clear Orange White 1 NO
- Idec HW-U Series Contact Block Amber Yellow Pure White White Light, 1 NC
- Idec HW Series Contact Block 220 V 440 V 50 V Purple 1 CO
- Idec HW Series Contact Block 220 V 440 V 50 V Red Light, 1 CO