EAO 45 Series Light Block, 24 V ac, 24V dc, Green Light
- RS Stock No.:
- 210-0778
- Distrelec Article No.:
- 302-14-386
- Mfr. Part No.:
- 45-320.1H41
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$50.82
(exc. GST)
$55.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $50.82 |
| 10 - 19 | $49.06 |
| 20 + | $46.77 |
*price indicative
- RS Stock No.:
- 210-0778
- Distrelec Article No.:
- 302-14-386
- Mfr. Part No.:
- 45-320.1H41
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Light Block | |
| Block Type | Light Block | |
| Voltage | 24V ac, 24V ac | |
| Illumination Colour | Green | |
| Series | 45 | |
| Illumination Type | LED | |
| Terminal Type | Spring Terminal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Light Block | ||
Block Type Light Block | ||
Voltage 24V ac, 24V ac | ||
Illumination Colour Green | ||
Series 45 | ||
Illumination Type LED | ||
Terminal Type Spring Terminal | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The EAO 45 series Illumination element has spring type terminal and green colour illuminative. This element operates on 6-24V AC/DC
Lumi. Intensity max. 1400 mcd
Lumi. Intensity min. 900 mcd
Related links
- EAO 45 Series Light Block Green Light
- EAO Series 45 Series Light Block Green Light
- EAO 45 Series Light Block Green Light
- EAO 45 Series Light Block Red Light
- EAO Series 45 Series Light Block Red Light
- EAO Series 45 Series Light Block Blue Light
- EAO Series 45 Series Light Block White Light
- Schneider Electric ZBV Series Light Block Green Light
