Better World
Siemens SIRIUS ACT 3SU15 Series Contact Block, 24 ... 24V, 1NO + 1NC
- RS Stock No.:
- 193-2717
- Mfr. Part No.:
- 3SU1551-1AB40-3MA0
- Brand:
- Siemens
Subtotal (1 unit)*
$171.25
(exc. GST)
$188.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.25 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 193-2717
- Mfr. Part No.:
- 3SU1551-1AB40-3MA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Block Type | Contact Block | |
| Voltage Rating | 24 ... 24V | |
| Series | SIRIUS ACT 3SU15 | |
| Contact Configuration | 1NO + 1NC | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Better World Claim | Extended product life, Low carbon manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Block Type Contact Block | ||
Voltage Rating 24 ... 24V | ||
Series SIRIUS ACT 3SU15 | ||
Contact Configuration 1NO + 1NC | ||
Illumination Type LED | ||
LED Included Yes | ||
Better World Claim Extended product life, Low carbon manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Holder for 3 modules, metal, 1 NO, 1 NC, LED module, green, 24 V AC/DC, spring-type terminal
Related links
- Siemens SIRIUS ACT 3SU15 Series Contact Block 1NO + 1NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block Red Light, 1NO + 1NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block 1NO + 1NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block 2NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block 2NO
- Siemens SIRIUS ACT 3SU15 Series Contact Block 1NO + 1NC
- Siemens SIRIUS ACT 3SU15 Series Contact & Light Block 1NO + 1NC
- Siemens SIRIUS ACT 3SU15 Series Contact & Light Block 1NO
