Siemens SIRIUS ACT 3SU15 Series Contact Block, 24V, Red Light, 1 NO/1 NC
- RS Stock No.:
- 193-4750
- Mfr. Part No.:
- 3SU1551-1AB20-3MA0
- Brand:
- Siemens
Subtotal (1 unit)*
$62.07
(exc. GST)
$68.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | $62.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-4750
- Mfr. Part No.:
- 3SU1551-1AB20-3MA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Block Type | Contact Block | |
| Product Type | Light Block & Holder | |
| Voltage | 24V | |
| Illumination Colour | Red | |
| Series | SIRIUS ACT 3SU15 | |
| Contact Configuration | 1 NO/1 NC | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Spring Terminal | |
| Current Rating | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 61373, IEC 60068-2-27, IEC 60068-2-6 | |
| Width | 3mm | |
| Height | 4mm | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Block Type Contact Block | ||
Product Type Light Block & Holder | ||
Voltage 24V | ||
Illumination Colour Red | ||
Series SIRIUS ACT 3SU15 | ||
Contact Configuration 1 NO/1 NC | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Spring Terminal | ||
Current Rating 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 61373, IEC 60068-2-27, IEC 60068-2-6 | ||
Width 3mm | ||
Height 4mm | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Siemens Contact Block And Holder, Metal Holder, 4kV Surge Voltage Resistance Rating - SIRIUS ACT Series - 3SU1551-1AB20-3MA0
Features & Benefits
What's the function of the integrated diode in this contact block?
Related links
- Siemens SIRIUS ACT 3SU15 Series Contact Block White Light, 1 NO/1 NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block Blue Light, 1 NO/1 NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block Yellow Light, 1 NO/1 NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block White Light, 2 NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block 500 V, 1 NO/1 NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block 6 V 1 NO/1 NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block 6 V 2 NO/2 NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block White Light, 2 NO
