Subtotal (1 unit)*
$39.72
(exc. GST)
$43.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.72 |
*price indicative
- RS Stock No.:
- 187-8971
- Mfr. Part No.:
- LPXLPBM8
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Push Button Accessory | |
| Standards/Approvals | IECEN 609471, CCC, EAC, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Push Button Accessory | ||
Standards/Approvals IECEN 609471, CCC, EAC, UL, RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Rated frequency: 50-60Hz
Auxiliary supply voltage:
LPX LP... with steady light: 12...30VAC/DC; 85...140VAC;185...265VAC
Maximum consumption for:
LPX LP... steady light and LPX LF... flashing Iight: 17mA-0.50W (12...30VAC/DC);20mA-0.40W (85...140VAC) ;18mA-0.55W (185...265VAC)
Total protection for LPX LP... and LPX LF... types:
Against overvoltages
Against stray currents in wiring
To reduce flickering phenomenon
To withstand vibrations
Electrical life: 100,000 hours
Snap onto LPX AU120 mounting adapter in the middle position for each illuminated actuator, also internally on the LPZ control station cover
No other element can be stacked behind LED elements
Any mounting position allowed
Maximum tightening torque: 1Nm/0.741bft
Ambient conditions:
Operating temperature: -25 ...+70°C (-25...+60°C for LPX LE...)
Storage temperature: -40...+85°C
Related links
- Lovato
- Lovato for Use with Platinum Series
- Lovato for Use with Platinum 22 mm Series
- Lovato for Use with Selector Switch and Control Station Series, Platinum 22mm Push Button
- Lovato for Use with Platinum 22mm Push Button, Selector Switch and Control Station Series
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Crimp Tool Positioners, Turrets & Locators
- Connector Tool Kits
