RS Better World
Schneider Electric Contact & Light Block
- RS Stock No.:
- 179-8317
- Mfr. Part No.:
- ZBEE101C
- Brand:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 179-8317
- Mfr. Part No.:
- ZBEE101C
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact & Light Block | |
| Product Type | Contact Block & Light Block | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact & Light Block | ||
Product Type Contact Block & Light Block | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric Harmony Series Contact & Light Block, 1 NO
- Schneider Electric Harmony Series Contact & Light Block 1 NO
- Schneider Electric Harmony Series Contact & Light Block 1 NO/1 NC
- Schneider Electric Contact Block Green Light, 1 NO
- Schneider Electric Harmony XB6 Contact & Light Block - 1NO 3 → 24 V
- Schneider Electric Harmony XB5 Contact & Light Block - 1NO Blue, 24 V ac/dc
- Schneider Electric Harmony XB5 Series Contact & Light Block Green Light, 1 NO
- Schneider Electric Harmony XB6 Series Contact & Light Block 24 V 1 NC
