Schneider Electric Harmony Series Contact & Light Block, 230V ac, 1 NO
- RS Stock No.:
- 746-9119
- Mfr. Part No.:
- ZB4BW041
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save $13.17
View bulk pricing optionsSubtotal (1 unit)*
$109.76
(exc. GST)
$120.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $109.76 | - |
| 3 - 4 | $105.37 | $13.17 |
| 5 + | $100.97 | $43.95 |
*price indicative
- RS Stock No.:
- 746-9119
- Mfr. Part No.:
- ZB4BW041
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact & Light Block | |
| Product Type | Light Block | |
| Voltage | 230V ac | |
| Series | Harmony | |
| Contact Configuration | 1 NO | |
| LED Included | No | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | Yes | |
| Current Rating | 10A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, RoHS, CSA | |
| Height | 47mm | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact & Light Block | ||
Product Type Light Block | ||
Voltage 230V ac | ||
Series Harmony | ||
Contact Configuration 1 NO | ||
LED Included No | ||
Terminal Type Screw | ||
Body/Fixing Collar Included Yes | ||
Current Rating 10A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, RoHS, CSA | ||
Height 47mm | ||
Width 30mm | ||
Body/Contact Assemblies plus Light Blocks with BA9s Incandescent Base Fitting XB
Complete body contact assemblies and light blocks
Suitable for bulb with BA9s base fitting (incandescent only, included)
Screw clamp terminal connections
Supply via integral transformer (1.2VA, 6V secondary)
Related links
- Schneider Electric Harmony Series Contact & Light Block, 1 NO/1 NC
- Schneider Electric Harmony Series Contact & Light Block 1 NO/1 NC
- Schneider Electric Harmony Series Contact & Light Block 1 NO
- Schneider Electric Harmony Series Contact & Light Block 1 NO/1 NC
- Schneider Electric Harmony XB6 Series Contact & Light Block White Light, 1 NO
- Schneider Electric Harmony XB4 Series Contact & Light Block 1 NO + 1 NC
- Schneider Electric Harmony Series Contact & Light Block, 2 NO
- Schneider Electric Harmony Series Contact & Light Block SPST
