Schneider Electric for Use with Push Button 600 V, 1 NO
- RS Stock No.:
- 781-806
- Mfr. Part No.:
- 9001KA6
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$42.66
(exc. GST)
$46.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.66 |
*price indicative
- RS Stock No.:
- 781-806
- Mfr. Part No.:
- 9001KA6
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contact Block | |
| Contact Configuration | 1 NO | |
| Mount Type | Socket | |
| Terminal Type | Screw | |
| For Use With | Push Button | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 600V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contact Block | ||
Contact Configuration 1 NO | ||
Mount Type Socket | ||
Terminal Type Screw | ||
For Use With Push Button | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 600V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- FR
The Schneider Electric Contact Block serves a VITAL function in control systems, ensuring reliable connectivity and operation. Designed as part of the Harmony 9001K series, it is built to withstand demanding environments with a robust construction. This Block features a single normally open contact, making it Ideal for various applications where quick response and positive operation are essential. The device is engineered to handle up to 600V, offering versatility across multiple operational scenarios. Whether utilised in industrial machinery or commercial equipment, this contact Block ensures efficient performance and enhanced safety under electrical loads.
Offers a single normally open contact type for straightforward operation
Compatible with screw clamp terminals, suitable for wires ranging from 0.22 to 2.5 mm²
Built to withstand an ambient temperature range of -25°C to 70°C for reliable functioning in varied conditions
Features a positive opening mechanism to enhance user safety
Constructed with silver alloy contacts for improved conductivity and durability
Class II electrical shock protection, conforming to IEC standards
Rated for a conventional free Air thermal current of 10A, ensuring compliance with safety regulations
Vibration-resistant up to 7 gn, allowing for reliable performance even in dynamic environments
Designed with an impact resistance of 50 gn to withstand various operational shocks
Related links
- Schneider Electric Harmony 9001K Series Contact Block, 1 NO
- Schneider Electric Harmony Series Contact Block 600 V, 1 NO
- Schneider Electric Harmony 9001K Series Contact Block 600 V, 1 NO
- Schneider Electric Harmony Series Contact Block 600 V, 1 NC
- Schneider Electric Harmony XB5 Series Contact & Light Block 240 V ac 600 V dc 1 NO
- Schneider Electric for Use with XACD 600 V ac, 2 NO
- EAO for Use with Switching Devices 500 V, 1 NO
- EAO for Use with Switch 500 V, 1 NO
