Schneider Electric for Use with XACD 600 V ac, 2 NO
- RS Stock No.:
- 346-922
- Mfr. Part No.:
- XEDS1231
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-922
- Mfr. Part No.:
- XEDS1231
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 2 NO | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| For Use With | XACD | |
| Contact AC Voltage | 600V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60068-2-6, CSA C22.2 Nr. 14, IEC 60068-2-27, IEC 60947-5-1, IEC 61140, IEC 60947-1, UL 508 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Contact Block | ||
Contact Configuration 2 NO | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
For Use With XACD | ||
Contact AC Voltage 600V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60068-2-6, CSA C22.2 Nr. 14, IEC 60068-2-27, IEC 60947-5-1, IEC 61140, IEC 60947-1, UL 508 | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Push Button Contact Block, 600V Voltage Rating, 2NO Contact Configuration - XEDS1231
This push button contact Block is part of Schneider Electric's range, designed for robust automation solutions. This model features a contact Block specifically crafted for reliability in various electrical applications. It is compatible with XACD components and accommodates a 2NO contact configuration, ensuring efficient operation at a voltage rating of 600 V.
Features & Benefits
• Screw clamp Terminal design allows for secure wiring connections
• Designed for compatibility with XACD for versatile use
• No LED installation, simplifying configuration needs
• Suitable for diverse automation equipment components
• Designed for compatibility with XACD for versatile use
• No LED installation, simplifying configuration needs
• Suitable for diverse automation equipment components
Applications
• Used with XACD systems for intuitive control setups
• Ideal for various industrial push button switch
• Employed in automation setups requiring reliable electrical contact
• Perfect for integration with Schneider Electric automation solutions
• Ideal for various industrial push button switch
• Employed in automation setups requiring reliable electrical contact
• Perfect for integration with Schneider Electric automation solutions
What type of Terminal does this product utilise for wiring?
The Terminal type utilises a screw clamp design, ensuring secure and stable connections that minimise the risk of accidental disconnection during operation.
Can it be integrated into existing automation systems easily?
Yes, it is designed with compatibility in mind, particularly for use with XACD components, allowing for straightforward integration into existing automation setups.
What is the significance of the 2NO contact configuration?
The 2NO configuration facilitates the control of multiple circuits simultaneously, enhancing operational efficiency and offering flexibility in various applications.
Is this product suitable for high-demand environments?
Its 600 V rating and robust design make it suitable for high-demand industrial environments, ensuring reliable performance even under challenging conditions.
Related links
- Schneider Electric for Use with XACD 500 V ac
- Schneider Electric for Use with XACD 500 V ac, 1 NO
- Schneider Electric Harmony XB5 Series Contact & Light Block 240 V ac 600 V dc 1 NO
- RAFI for Use with THT LED 250 V ac, 2 NO
- RS PRO for Use with 16 mm Switches 250 V ac, 2 NO/2 NC
- RS PRO for Use with ADA16E Series 250 V ac, 2 NO/2 NC
- EAO Contact Block 2 NO
- EAO Contact Block 2 NO
