EAO for Use with Switching Devices 500 V, 2 NC
- RS Stock No.:
- 763-545
- Mfr. Part No.:
- 704.905.4-1
- Brand:
- EAO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 763-545
- Mfr. Part No.:
- 704.905.4-1
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 2 NC | |
| Mount Type | Screw | |
| Terminal Type | Plug-in Terminal | |
| Contact AC Voltage | 500V | |
| For Use With | Switching Devices | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 2 NC | ||
Mount Type Screw | ||
Terminal Type Plug-in Terminal | ||
Contact AC Voltage 500V | ||
For Use With Switching Devices | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element is a reliable component designed for various electrical applications, featuring snap-action technology that ensures quick and precise switching operations under specified electrical characteristics.
Supports a wide range of switching voltages, including 24 VDC up to 500 VDC
Equipped with two normally closed contacts for enhanced functionality
Utilises silver contact materials for improved conductivity and durability
Complies with international standards, ensuring safety and reliability in operation
Operates effectively in extreme temperatures from -40 °C to +55 °C
Related links
- EAO for Use with Switch 500 V, 2 NC
- EAO for Use with Switching Devices 500 V, 2 NC
- EAO for Use with Switching Devices 500 V, 2 NO
- EAO for Use with Switching Devices 500 V, 1 NC
- EAO for Use with Switching Devices 500 V, 1 NC/1 NO
- EAO for Use with Switching Devices 500 V, 1 NO
- EAO for Use with Switching Devices 250 V, 2 NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block 500 V, 2 NC
