EAO for Use with Switching Devices 250 V, 2 NO

N

Subtotal (1 unit)*

$67.81

(exc. GST)

$74.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.81

*price indicative

RS Stock No.:
763-554
Mfr. Part No.:
704.908.3-1
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Contact Block

Contact Configuration

2 NO

Mount Type

Screw

Terminal Type

Push-in Terminal

For Use With

Switching Devices

Contact AC Voltage

250V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

COO (Country of Origin):
CH
The EAO Switching element is a versatile snap-action component designed for efficient operation. It delivers reliable performance in demanding environments, ensuring safety and compliance with industry standards.

Operating force is approximately 2 N for normally closed and 3 N for normally open configurations

Features gold-silver and hard silver contacts to suit various operational needs

Rated for 250 V AC at 6 A, ensuring reliable switching capabilities

Mechanical durability of up to 50,000 cycles of operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy