EAO for Use with Switch 250 V, 2 NO
- RS Stock No.:
- 757-546
- Mfr. Part No.:
- 704.918.3-1
- Brand:
- EAO
Subtotal (1 unit)*
$67.81
(exc. GST)
$74.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.81 |
*price indicative
- RS Stock No.:
- 757-546
- Mfr. Part No.:
- 704.918.3-1
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 2 NO | |
| Mount Type | Screw | |
| Terminal Type | Push-in | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 250V | |
| For Use With | Switch | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 2 NO | ||
Mount Type Screw | ||
Terminal Type Push-in | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 250V | ||
For Use With Switch | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element offers reliable performance as a slow-make component designed for various electrical applications, ensuring controlled current flow while maintaining safety and adherence to standards.
Switching system features forced action contacts for high safety ratings
Supports operational data with gold-silver and hard silver contacts for durability
Rated insulation voltage of 500 V and impulse withstand voltage of 4 kV
IP20 protection rating ensures indoor applications without moisture exposure











