Schneider Electric Harmony Series Light Block, 400V ac
- RS Stock No.:
- 609-3109
- Mfr. Part No.:
- ZB5AV5
- Brand:
- Schneider Electric
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$140.20
(exc. GST)
$154.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $140.20 |
| 3 - 4 | $135.30 |
| 5 + | $128.99 |
*price indicative
- RS Stock No.:
- 609-3109
- Mfr. Part No.:
- ZB5AV5
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Light Block | |
| Product Type | Light Block | |
| Voltage | 400V ac | |
| Series | Harmony | |
| Illumination Type | Incandescent | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 55mm | |
| Width | 3mm | |
| Standards/Approvals | EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, UL 508, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-4 | |
| Height | 42mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Light Block | ||
Product Type Light Block | ||
Voltage 400V ac | ||
Series Harmony | ||
Illumination Type Incandescent | ||
Terminal Type Screw | ||
Body/Fixing Collar Included Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Length 55mm | ||
Width 3mm | ||
Standards/Approvals EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, UL 508, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-4 | ||
Height 42mm | ||
- COO (Country of Origin):
- FR
Pilot Light Bodies
Direct supply body with screw clamp terminal connections for use with BA9s lamp
Approvals
UL, CSA
Standards
IEC, JIS
Related links
- Schneider Electric Harmony Series Light Block
- Schneider Electric Harmony Series Light Block, 250V
- Schneider Electric Harmony Series Light Block, 480V
- Schneider Electric Harmony Series Light Block, 400V
- Schneider Electric Harmony Series Light Block White Light
- Schneider Electric Harmony Series Light Block, White Light
- Schneider Electric Harmony Series Light Block, 120V
- Schneider Electric Harmony Series Light Block, 240V
