EAO for Use with Switch 500 V, 2 NO

N

Subtotal (1 unit)*

$45.65

(exc. GST)

$50.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.65

*price indicative

RS Stock No.:
757-578
Mfr. Part No.:
704.915.3/D-1
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Contact Block

Contact Configuration

2 NO

Mount Type

Screw

Terminal Type

Plug-in Terminal

For Use With

Switch

Contact AC Voltage

500V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

COO (Country of Origin):
CH
The EAO Switching element is a new version designed for reliable circuit control. It offers efficient performance with varying voltage capabilities while ensuring compliance with relevant safety standards.

Operates with a switching voltage of up to 500 V AC at 6 A

Features gold-silver contacts for enhanced conductivity

Contains a double-plug Terminal for easy connections

Provides a mechanical life of 50,000 cycles of operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy