EAO for Use with Switching Devices 500 V, 2 NO

N

Subtotal (1 unit)*

$36.17

(exc. GST)

$39.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.17

*price indicative

RS Stock No.:
763-532
Mfr. Part No.:
704.915.3-1
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Contact Block

Contact Configuration

2 NO

Mount Type

Screw

Terminal Type

Plug-in Terminal

For Use With

Switching Devices

Minimum Operating Temperature

-40°C

Contact AC Voltage

500V

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

COO (Country of Origin):
CH
The EAO Switching element delivers reliable control for various applications, designed for ease of use and enhanced functionality with a robust slow-make switching system for dependable operation.

Operates with a switching voltage of 500 V AC at a current rating of 6 A

Constructed with gold-silver contacts for enhanced electrical performance

IP protection rating of IP00 ensures suitable operation in protected environments

Designed for an operating temperature range of -40 °C to +55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy