Schneider Electric Harmony XB Series Contact Block, 24V, Red Light
- RS Stock No.:
- 585-448
- Mfr. Part No.:
- ZALVB4M
- Brand:
- Schneider Electric
Subtotal (1 pack of 5 units)*
$70.98
(exc. GST)
$78.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $70.98 | $14.196 |
*price indicative
- RS Stock No.:
- 585-448
- Mfr. Part No.:
- ZALVB4M
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact Block | |
| Product Type | Contact Block & Light Block | |
| Voltage | 24V | |
| Illumination Colour | Red | |
| Series | Harmony XB | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Current Rating | 18mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 508, EN/IEC 60947-5, EN/IEC 60947-5-1, EN/IEC 60947-5-5, JIS C8201-1, JIS C8201-5-1, CSA C22.2 No 14, EN/IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact Block | ||
Product Type Contact Block & Light Block | ||
Voltage 24V | ||
Illumination Colour Red | ||
Series Harmony XB | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Current Rating 18mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 508, EN/IEC 60947-5, EN/IEC 60947-5-1, EN/IEC 60947-5-5, JIS C8201-1, JIS C8201-5-1, CSA C22.2 No 14, EN/IEC 60947-1 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Light block with integral LED allows fast and easy replacement and configuration of your signaling units. It is supplied with 24V AC/DC and it connects with simple screw-clamp connections. It is easily installed on compatible illuminated push button or selector switch units via clip together assembly. It enables visual distinction of signaling units via illumination by integral LED.
RoHS compliant
REACH compliant
Related links
- Schneider Electric Harmony XB Series Light Block Red Light
- Schneider Electric Harmony Series Light Block Red Light
- Siemens SIRIUS ACT 3SU15 Series Contact Block Red Light, 1 NO/1 NC
- Siemens SIRIUS ACT Series Light Block Red Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Red Light
- Schneider Electric Harmony XB Series Light Block, Red Light
- Schneider Electric Harmony XB Series Light Block Green Light
- Schneider Electric Harmony XB Series Light Block Red Light
