RAFI RAFIX 22 Series Contact Block for Use with Switch Accessories, 35V ac, 1NO, SPST

Unavailable
RS will no longer stock this product.
RS Stock No.:
554-014
Mfr. Part No.:
1.20.124.105/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Block Type

Contact Block

Voltage Rating

35V ac

Series

RAFIX 22

Contact Configuration

1NO, SPST

For Use With

Switch Accessories

COO (Country of Origin):
HU
The RAFI Switching element control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.

Switching elements with screw connection

Mounting by snapping on onto coupling and actuator

The connections are open wiring can start immediately

The screws are captively fixed in the terminal point

Time and material savings due to elimination of ferrules for stranded wires

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy