RAFI RAFIX 22 Series Contact Block for Use with Plug In Distributor, 35V ac, SPST
- RS Stock No.:
- 525-513
- Mfr. Part No.:
- 1.20.126.101/0000
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-513
- Mfr. Part No.:
- 1.20.126.101/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Contact Block | |
| Voltage Rating | 35V ac | |
| Series | RAFIX 22 | |
| Contact Configuration | SPST | |
| For Use With | Plug In Distributor | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Contact Block | ||
Voltage Rating 35V ac | ||
Series RAFIX 22 | ||
Contact Configuration SPST | ||
For Use With Plug In Distributor | ||
- COO (Country of Origin):
- HU
The RAFI switching element universal QC gold have external plungers and therefore can only be combined with pushbuttons, selector switches and key lock switches. The QC switching elements can be latched into the actuators without the need for tools and with little effort. Wiring is performed in the conventional manner – directly with male quick-connect terminals. The fast and inexpensive version in cases where no PCB is cost-effective.
Connection QC quick connect
Only suitable for pushbuttons selector and key-operated switches not for mushroom pushbuttons and emergency stop
Version with light guide for SMT LED without light guide for THT LED
Related links
- RAFI RAFIX 22 Series Contact Block SPST
- RAFI RAFIX 22 Series Contact Block for Use with Switch Accessories SPST
- RAFI RAFIX FS Series Contact Block for Use with Plug In Distributor SPST
- RAFI RAFIX 22 Series Contact Block for Use with Switch Accessories 1NO, SPST
- RAFI RAFIX 22 Series Contact Block DPST
- RAFI RAFIX 22 Series Contact Block 1 NO
- RAFI RAFIX 22 Series Contact Block SPST
- RAFI RAFIX 22 Series Contact Block for Use with Switch Accessories SPST
