RAFI RAFIX 22 Series Switch Block, 400V

Temporarily out of stock
RS Stock No.:
524-728
Mfr. Part No.:
1.20.124.018/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Block Type

Switch Block

Product Type

Push Button Switching Element

Voltage

400V

Series

RAFIX 22

Current Rating

10A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

39.5mm

Standards/Approvals

REACH, IEC 60068-2-27, RoHS, CE, IEC 60068-2-6

Length

49.9mm

Height

30mm

COO (Country of Origin):
HU
The RAFI Switching Element has a screw terminal is a modular used across fields like measurement-control-regulation, electrical engineering, and vehicle construction. It offers simple assembly through snap-on mounting and rear cable insertion, eliminating the need for wire bending. Captive screws ensure secure connections, and both rigid and stranded wires are supported. Disassembly is made effortless with a bayonet lever, enhancing flexibility and efficiency in various engineering applications.

Black colour

Silver Contact material

Contact function 1 NC plus 1 NO and 1 NC plus 1 NO

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy