RAFI RAFIX 16 Series Contact Block for Use with Filament Lamp, 250V ac, DPST
- RS Stock No.:
- 525-942
- Mfr. Part No.:
- 1.20.123.005/0000
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-942
- Mfr. Part No.:
- 1.20.123.005/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Contact Block | |
| Voltage Rating | 250V ac | |
| Series | RAFIX 16 | |
| Contact Configuration | DPST | |
| For Use With | Filament Lamp | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Contact Block | ||
Voltage Rating 250V ac | ||
Series RAFIX 16 | ||
Contact Configuration DPST | ||
For Use With Filament Lamp | ||
- COO (Country of Origin):
- DE
The RAFI Universal Switching Element with a lamp socket, and quick-connect terminals is an adaptable solution for fields such as electrical engineering, industrial robotics, and mechanical systems. Its momentary contact function is suited for emergency stops and actuators with two switching directions, like selector and key switches. Featuring two separate switching chambers for different potentials, it is easily mounted by snapping onto the actuator and can be disassembled by turning and pulling off.
Light grey colour
Flat quick connect terminal 2.8 x 0.8
Contact function 2 NO
Silver contact material
- RS Stock No. 8776821
Each (In a Pack of 4)
$193.983
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
Related links
- RAFI RAFIX 16 Series Contact Block DPST
- RAFI RAFIX 16 Series Contact Block for Use with Filament Lamp DPST
- RAFI RAFIX 16 Series Contact Block for Use with Filament Lamp 1NO
- RAFI RAFIX 16 Series Contact Block for Use with Filament Lamp 1NO, SPST
- RAFI RAFIX 16 Series Contact Block for Use with Multipole Connector DPST
- RAFI RAFIX 16 Series Contact Block for Use with Plug In Distributor DPST
- RAFI RAFIX 22 Series Contact Block DPST
- RAFI RAFIX FS Series Contact Block DPST












