RAFI RAFIX 16 Series Contact Block, 250V ac, DPST
- RS Stock No.:
- 525-937
- Mfr. Part No.:
- 1.20.123.004/0000
- Brand:
- RAFI
Subtotal (1 pack of 20 units)*
$539.22
(exc. GST)
$593.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $539.22 | $26.961 |
*price indicative
- RS Stock No.:
- 525-937
- Mfr. Part No.:
- 1.20.123.004/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switching Element | |
| Block Type | Contact Block | |
| Voltage | 250V ac | |
| Series | RAFIX 16 | |
| Contact Configuration | DPST | |
| Current Rating | 250mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 34.4mm | |
| Width | 22.2mm | |
| Length | 22.2mm | |
| Standards/Approvals | CE, RoHS, REACH, IEC 60068-2-6, IEC 60068-2-27 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switching Element | ||
Block Type Contact Block | ||
Voltage 250V ac | ||
Series RAFIX 16 | ||
Contact Configuration DPST | ||
Current Rating 250mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 34.4mm | ||
Width 22.2mm | ||
Length 22.2mm | ||
Standards/Approvals CE, RoHS, REACH, IEC 60068-2-6, IEC 60068-2-27 | ||
- COO (Country of Origin):
- DE
The RAFI Universal Switching Element with a lamp socket, and quick-connect terminals is an adaptable solution for fields such as electrical engineering, industrial robotics, and mechanical systems. Its momentary contact function is suited for emergency stops and actuators with two switching directions, like selector and key switches. Featuring two separate switching chambers for different potentials, it is easily mounted by snapping onto the actuator and can be disassembled by turning and pulling off.
Light grey colour
Flat quick connect terminal 2.8 x 0.8
Contact function 2 NC
Silver contact material
- RS Stock No. 0525941
- Mfr. Part No. 1.20.123.005/0000
1 Pack of 20
$520.41
- RS Stock No. 0525955
- Mfr. Part No. 1.20.123.025/0000
1 Pack of 20
$414.96
- RS Stock No. 0525121
- Mfr. Part No. 1.20.122.003/0000
1 Pack of 20
$473.63
- RS Stock No. 0525123
- Mfr. Part No. 1.20.122.022/0000
1 Pack of 20
$353.05
Related links
- RAFI RAFIX 16 Series Contact Block for Use with Filament Lamp DPST
- RAFI RAFIX 16 Series Contact Block DPST
- RAFI RAFIX 16 Series Contact Block for Use with Multipole Connector DPST
- RAFI RAFIX 16 Series Contact Block for Use with Plug In Distributor DPST
- RAFI RAFIX 16 Series Contact Block SPST
- RAFI RAFIX 16 Series Contact Block 1 NO
- RAFI RAFIX 16 Series Switch Block DPST
- RAFI RAFIX 22 Series Contact Block DPST











