RAFI RAFIX 16 Series Contact Block, 250V ac, DPST
- RS Stock No.:
- 525-121
- Mfr. Part No.:
- 1.20.122.003/0000
- Brand:
- RAFI
Subtotal (1 pack of 20 units)*
$473.63
(exc. GST)
$520.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $473.63 | $23.682 |
*price indicative
- RS Stock No.:
- 525-121
- Mfr. Part No.:
- 1.20.122.003/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Contact Block | |
| Product Type | Push Button Switching Element | |
| Voltage | 250V ac | |
| Series | RAFIX 16 | |
| Contact Configuration | DPST | |
| Current Rating | 6A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 34.4mm | |
| Length | 22.2mm | |
| Standards/Approvals | IEC 60068-2-6, IEC 60068-2-27, CE | |
| Width | 22.2mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Contact Block | ||
Product Type Push Button Switching Element | ||
Voltage 250V ac | ||
Series RAFIX 16 | ||
Contact Configuration DPST | ||
Current Rating 6A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 34.4mm | ||
Length 22.2mm | ||
Standards/Approvals IEC 60068-2-6, IEC 60068-2-27, CE | ||
Width 22.2mm | ||
- COO (Country of Origin):
- DE
The RAFI Standard Switching Element with gold contacts and a lamp socket is ideal for pushbuttons, mushroom pushbuttons, and toggle switches across various fields like industrial robotics and electrical engineering. It ensures safe, oxidation-free switching, supports momentary or optional latching functions, and is designed for quick-connect terminals.
Light grey colour
Flat quick connect terminal 2.8 x 0.8
Contact function 2 NC
Max operating travel 3 mm
- RS Stock No. 0525123
- Mfr. Part No. 1.20.122.022/0000
1 Pack of 20
$353.05
- RS Stock No. 0525955
- Mfr. Part No. 1.20.123.025/0000
1 Pack of 20
$414.96
- RS Stock No. 0525941
- Mfr. Part No. 1.20.123.005/0000
1 Pack of 20
$520.41
- RS Stock No. 0525122
- Mfr. Part No. 1.20.122.002/0000
1 Pack of 20
$473.63
Related links
- RAFI RAFIX 16 Series Contact Block DPST
- RAFI RAFIX 16 Series Contact Block for Use with Filament Lamp DPST
- RAFI RAFIX 16 Series Contact Block for Use with Multipole Connector DPST
- RAFI RAFIX 16 Series Contact Block for Use with Plug In Distributor DPST
- RAFI RAFIX 22 Series Contact Block DPST
- RAFI RAFIX FS Series Contact Block DPST
- RAFI RAFIX 16 Series Contact Block SPST
- RAFI RAFIX 16 Series Contact Block 1 NO











