Subtotal (1 pack of 5 units)*
$46.71
(exc. GST)
$51.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $46.71 | $9.342 |
*price indicative
- RS Stock No.:
- 525-703
- Mfr. Part No.:
- 1.71.212.001/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switching Element | |
| Block Type | Switch Block | |
| Series | RAFIX 16 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 22.2mm | |
| Standards/Approvals | IEC 60068-2-6, IEC 60068-2-27, CE, RoHS, REACH | |
| Height | 37.18mm | |
| Length | 22.2mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switching Element | ||
Block Type Switch Block | ||
Series RAFIX 16 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Width 22.2mm | ||
Standards/Approvals IEC 60068-2-6, IEC 60068-2-27, CE, RoHS, REACH | ||
Height 37.18mm | ||
Length 22.2mm | ||
- COO (Country of Origin):
- DE
The RAFI Lamp socket for snapping in or onto signal lamps.
Lamp socket Wedge Base W 2 x 4.6d for LED
A notch on the lamp socket indicates the cathode side
Mounting by snapping on or snapping into signal lamp
Related links
- RAFI RAFIX 16 Series Switch Block 1 NO
- RAFI RAFIX 16 Series Switch Block DPST
- RAFI RAFIX 16 Series Switch Block 1 NO/1 NC
- RAFI RAFIX 16 Series Switch Block DPST
- RAFI RAFIX 16 Series Switch Block 1 NC
- RAFI RAFIX 16 Series Switch Block 1 NO/2 NC
- RAFI RAFIX 16 Series Switch Block 1 NO/1 NC
- RAFI RAFIX 16 Series Switch Block for Use with Emergency Stops And Actuators With Two Actuating Directions DPST
