RAFI RAFIX 16 Series Switch Block, 35V, DPST

Subtotal (1 pack of 20 units)*

$588.64

(exc. GST)

$647.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$588.64$29.432

*price indicative

RS Stock No.:
525-419
Mfr. Part No.:
1.20.123.034/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Switching Element

Block Type

Switch Block

Voltage

35V

Series

RAFIX 16

Contact Configuration

DPST

Current Rating

250mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Height

34.4mm

Length

22.2mm

Width

22.2mm

Standards/Approvals

IEC 60068-2-6, RoHS, CE, IEC 60068-2-27, REACH

COO (Country of Origin):
DE
The RAFI universal switching element gold are designed for emergency stops and actuators with two actuating directions (e.g. selector switches). The universal switching elements always have a momentary contact function then a switching function is implemented by the actuator alone.

Suitable for emergency stop and actuators with 2 switching directions such as selector switches and key switches

Safe switching due to oxidation-free gold contacts max 35 V 0.25 A

NC contacts forcibly separated according to IEC 60947-5-1

Two separate switching chambers allowing two different potentials to be switched

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy