RAFI RAFIX FS Series Contact Block for Use with Plug In Distributor, 250V ac, 1NO
- RS Stock No.:
- 525-510
- Mfr. Part No.:
- 1.20.126.202/9000
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-510
- Mfr. Part No.:
- 1.20.126.202/9000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Contact Block | |
| Voltage Rating | 250V ac | |
| Series | RAFIX FS | |
| Contact Configuration | 1NO | |
| For Use With | Plug In Distributor | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Contact Block | ||
Voltage Rating 250V ac | ||
Series RAFIX FS | ||
Contact Configuration 1NO | ||
For Use With Plug In Distributor | ||
- COO (Country of Origin):
- HU
The RAFI switching element universal PCB silver have external plungers and therefore can only be combined with pushbuttons, selector switches and key lock switches. The PCB switching elements are positioned on a PCB shared with other components. These can subsequently be mounted behind the front panel together with the actuators and signal indicators. The switching elements float directly underneath the actuators on the PCB behind the front panel and leave plenty of space for other components. In the centre channel of the switching element, there are either light conductors for the use of SMT-LEDs, or 3 mm THT LEDs can be installed for illumination.
Only suitable for pushbuttons selector and key switches not for mushroom pushbutton and emergency stop
Mounting soldering on printed circuit board
Version with light guide for SMT LED without light guide for THT LED
- RS Stock No. 8776821
Each (In a Pack of 4)
$193.983
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
Related links
- RAFI RAFIX FS Series Contact Block for Use with Plug In Distributor 1NO
- RAFI RAFIX FS Series Contact Block 1 NO
- RAFI RAFIX FS Series Contact Block for Use with Plug In Distributor 1NO, SPST
- RAFI RAFIX FS Series Contact Block for Use with Plug In Distributor 1NO
- RAFI RAFIX 16 Series Contact Block for Use with Plug In Distributor 1NO
- RAFI RAFIX 16 Series Contact Block for Use with Plug In Distributor 1NO, SPST
- RAFI RAFIX FS Series Contact Block SPST
- RAFI RAFIX FS Series Contact Block for Use with Spacer SPST











