RAFI RAFIX FS Series Contact Block, 35V ac, DPST
- RS Stock No.:
- 525-480
- Mfr. Part No.:
- 1.20.126.405/0000
- Brand:
- RAFI
Subtotal (1 tube of 30 units)*
$686.69
(exc. GST)
$755.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $686.69 | $22.89 |
*price indicative
- RS Stock No.:
- 525-480
- Mfr. Part No.:
- 1.20.126.405/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switching Element | |
| Block Type | Contact Block | |
| Voltage | 35V ac | |
| Series | RAFIX FS | |
| Contact Configuration | DPST | |
| Current Rating | 4A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 17.3mm | |
| Height | 16.9mm | |
| Length | 17.3mm | |
| Standards/Approvals | IEC 60068-2-6, REACH, RoHS, CE, IEC 60068-2-27 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switching Element | ||
Block Type Contact Block | ||
Voltage 35V ac | ||
Series RAFIX FS | ||
Contact Configuration DPST | ||
Current Rating 4A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 17.3mm | ||
Height 16.9mm | ||
Length 17.3mm | ||
Standards/Approvals IEC 60068-2-6, REACH, RoHS, CE, IEC 60068-2-27 | ||
- COO (Country of Origin):
- HU
The RAFI switching element emergency stop PCB have internal plungers and therefore can only be combined with emergency stop and mushroom pushbuttons. The PCB switching elements are positioned on a PCB shared with other components. These can subsequently be mounted behind the front panel together with the actuators and signal indicators. The switching elements float directly underneath the actuators on the PCB behind the front panel and leave plenty of space for other components. In the centre channel of the switching element, there are either light conductors for the use of SMT-LEDs, or 3 mm THT LEDs can be installed for illumination.
Only suitable for emergency stop and mushroom pushbutton
Mounting soldering on printed circuit board
Version with light guide for SMT LED without light guide for THT LED
- RS Stock No. 0525614
- Mfr. Part No. 1.20.126.514/0000
1 Pack of 10
$655.41
- RS Stock No. 0525119
- Mfr. Part No. 1.20.122.033/0000
1 Pack of 20
$503.21
- RS Stock No. 0525500
- Mfr. Part No. 1.20.126.704/0000
1 Pack of 10
$224.18
- RS Stock No. 0525117
- Mfr. Part No. 1.20.122.012/0000
1 Pack of 20
$779.77
Related links
- RAFI RAFIX FS Series Contact Block for Use with Spacer DPST
- RAFI RAFIX FS Series Contact Block DPST
- RAFI RAFIX FS Series Contact Block for Use with Plug In Distributor DPST
- RAFI RAFIX FS Series Contact Block SPST
- RAFI RAFIX FS Series Contact Block DPST
- RAFI RAFIX FS Series Contact Block for Use with Plug In Distributor DPST
- RAFI RAFIX FS Series Contact Block for Use with Plug In Distributor SPST
- RAFI RAFIX 22 Series Contact Block DPST











