RAFI RAFIX 22 Series Contact Block, 35V ac, DPST

Subtotal (1 pack of 10 units)*

$690.27

(exc. GST)

$759.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$690.27$69.027

*price indicative

RS Stock No.:
525-614
Mfr. Part No.:
1.20.126.514/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Switching Element

Block Type

Contact Block

Voltage

35V ac

Series

RAFIX 22

Contact Configuration

DPST

Current Rating

100mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

19.7mm

Standards/Approvals

RoHS, REACH, IEC 60068-2-6, IEC 60068-2-27, CE

Height

30.6mm

Width

18.6mm

COO (Country of Origin):
HU
The RAFI switching element emergency stop have internal plungers and therefore can only be combined with emergency stop and mushroom pushbuttons. The QC switching elements can be latched into the actuators without the need for tools and with little effort. Wiring is performed in the conventional manner directly with male quick-connect terminals. The fast and inexpensive version in cases where no PCB is cost-effective.

Connection QC Quick Connect

Only suitable for emergency stop and mushroom pushbutton

Version with light guide for SMT LED without light guide for THT LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy