RAFI RAFIX 22 Series Switch Block, 35V, DPST

Temporarily out of stock
RS Stock No.:
524-693
Mfr. Part No.:
1.20.124.119/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Switching Element

Block Type

Switch Block

Voltage

35V

Series

RAFIX 22

Contact Configuration

DPST

Current Rating

100mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE, IEC 60068-2-27, IEC 60068-2-6, RoHS, REACH

Width

39.5mm

Height

30mm

Length

49.9mm

COO (Country of Origin):
HU
The RAFI Switching Element with screw terminal is an excellent choice for applications like vehicle construction, electrical engineering, and mechanical systems. Featuring a screw connection, it allows for direct and efficient wiring without the need for ferrules on stranded wires, while supporting both rigid and stranded wires. Its modular design enables simple mounting by snapping onto the coupling and actuator, with easy disassembly using the bayonet lever.

Light grey colour

Gold Contact material

Contact function 2 NC

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy