RAFI RAFIX 16 Series Contact Block, 250V ac, 1 NO

Subtotal (1 pack of 10 units)*

$232.47

(exc. GST)

$255.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$232.47$23.247

*price indicative

RS Stock No.:
525-309
Mfr. Part No.:
1.20.126.103/9000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Block Type

Contact Block

Product Type

Push Button Switching Element

Voltage

250V ac

Series

RAFIX 16

Contact Configuration

1 NO

Current Rating

100mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

18.6mm

Standards/Approvals

IEC 60068-2-6, IEC 60068-2-27, REACH, RoHS, CE

Height

30.65mm

Length

19.7mm

COO (Country of Origin):
HU
The RAFI Standard Switching Element with a lamp socket and a light guide for LED clips is ideal for pushbuttons, mushroom pushbuttons, and toggle switches across various fields like industrial robotics and electrical engineering. It ensures safe, oxidation-free switching, supports momentary or optional latching functions, and is designed for quick-connect terminals.

Dark grey colour

Gold Contact material

Contact function 1 NC plus 1 NO

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy