Schneider Electric ZEN Series Contact Block for Use with Push Button, 600V
- RS Stock No.:
- 438-927
- Mfr. Part No.:
- ZENL1111TQ
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 438-927
- Mfr. Part No.:
- ZENL1111TQ
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact Block | |
| Voltage Rating | 600V | |
| Series | ZEN | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact Block | ||
Voltage Rating 600V | ||
Series ZEN | ||
For Use With Push Button | ||
- COO (Country of Origin):
- FR
The Schneider Electric Auxiliary Contact Block is a single NO slow-break contact unit, designed for use in XB5 22 mm control units and XAPS command stations. This rear-mountable contact block ensures secure electrical connections with high durability and reliability.
RoHS compliant
IP20 protection
IP20 protection
Related links
- Schneider Electric ZB4 Series Contact Block for Use with Push Button DPST
- Schneider Electric Harmony Series Contact Block 1 NO
- Schneider Electric Harmony Series Contact Block 1 NC
- Schneider Electric Harmony Series Contact Block 1 NO/1 NC
- Schneider Electric ZB2 Series Contact Block 1 NO
- Schneider Electric Harmony Series Contact Block SPST
- Schneider Electric - Easy Series, 600V
- Schneider Electric ZB5 Series Contact Block White Light
