Schneider Electric - Easy Series Easy Harmony XA2 Series, 600V
- RS Stock No.:
- 260-9957
- Mfr. Part No.:
- ZA2EE101
- Brand:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
$23.53
(exc. GST)
$25.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.53 |
*price indicative
- RS Stock No.:
- 260-9957
- Mfr. Part No.:
- ZA2EE101
- Brand:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Product Type | Contact Block & Light Block | |
| Voltage | 600V | |
| Series | Easy Harmony XA2 | |
| Terminal Type | FASTON | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CCC, CE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Product Type Contact Block & Light Block | ||
Voltage 600V | ||
Series Easy Harmony XA2 | ||
Terminal Type FASTON | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CCC, CE | ||
- COO (Country of Origin):
- CN
The Schneider Electric contact block is part of the Easy Harmony XA2 range, an offer of Ø 22mm plastic pushbuttons, switches and pilot lights. This contact block allows fast and easy replacement and configuration of your push buttons and selector switches. It is easily installed and replaced on XA2 complete push-button units and selector switches and connects to control circuits with simple screw-clamp connections. It is easily installed and replaced with simple screw-clamp connections.
Ambient air temperature for operation -25 to 55 °C
IP degree of protection IP20 conforming to IEC 60529
Related links
- Schneider Electric - Easy Series, 600V
- Schneider Electric XAC Series Contact Block 2 NO
- Schneider Electric Harmony Series Contact Block SPDT
- Schneider Electric 9001K Series Contact Block SPST
- Schneider Electric Harmony XB Series Contact Block SPST
- Schneider Electric ZB5 Series Contact Block White Light
- Schneider Electric Harmony Series Contact Block 4 NO
- Schneider Electric XB4 Series Light Block White Light
