Schneider Electric ZBV Series Light Block, 24 V ac, 24V dc, Green Light
- RS Stock No.:
- 357-235
- Mfr. Part No.:
- ZBVBM3GEX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$358.22
(exc. GST)
$394.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $358.22 |
*price indicative
- RS Stock No.:
- 357-235
- Mfr. Part No.:
- ZBVBM3GEX
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Light Block | |
| Product Type | Light Block | |
| Voltage | 24V ac, 24V ac | |
| Illumination Colour | Green | |
| Series | ZBV | |
| LED Included | Yes | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 540m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Light Block | ||
Product Type Light Block | ||
Voltage 24V ac, 24V ac | ||
Illumination Colour Green | ||
Series ZBV | ||
LED Included Yes | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 70°C | ||
Length 540m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Light Block, with the device short name ZBV, is sold as an indivisible unit. It features screw clamp terminals for connections, offering options for 2 x 1.5 mm² without cable ends and 1 x 2.5 mm² with cable ends, both conforming to IEC 60947-1 standards. The signalling type is steady, providing continuous visual indication. The light source is an integral LED bulb, ensuring energy efficiency and long-lasting performance in various signalling applications.
Service life of 100000 h at ambient temperature
Front mounted
IP65 conforming to IEC 60529
RoHS compliant
Related links
- Schneider Electric ZBV Series Light Block White Light
- Schneider Electric Harmony XB5 Series Contact & Light Block Green Light, 1 NO/1 NC
- EAO 45 Series Light Block Green Light
- RS PRO Light Block Green Light
- EAO Series 45 Series Light Block Green Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Green Light
- ABB MLBL Series Light Block Green Light
- Schneider Electric ZBV Series Light Block White Light
