Pilz 400315 Series Contact Block, 24V, 1 NC

Subtotal (1 unit)*

$38.36

(exc. GST)

$42.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.36

*price indicative

RS Stock No.:
340-231
Mfr. Part No.:
400315
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Block Type

Contact Block

Product Type

Contact Block

Voltage

24V

Series

400315

Contact Configuration

1 NC

Terminal Type

Screw

Current Rating

3A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Height

43mm

Standards/Approvals

RoHS, TÜV, WEEE, CE, EAC (Eurasian), REACH Directive

Width

36mm

Length

7mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Pilz Contact Block features 1 N/C with monitoring and screw-type terminals, along with a switch cap. The E-STOP complies with the EN 60947-5-1 standard and uses AgNi contact material. It supports relay outputs with utilization category AC15/DC13sta. (EN 60947-5-1) and operates with a voltage of 250 V for AC15 safety contacts. The device is designed for ambient temperatures ranging from -30 to 85 °C.

CE listed

Minimum contact current is 1 mA

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy